TRU COMPONENTS 1583766 Cermet Resistor 15KΩ SMD 1206 0.25 W 1% Tape Cut

TRU COMPONENTS 1583766 Cermet Resistor 15KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1583766
EAN-13
2050004929553
Order Code
17-9078
Country of Origin
China

Discontinued


TruComponents 1583766 is a highly reliable cermet resistor, specifically designed as a 1206 surface-mount device (SMD) with a resistance value of 15 kO. It supports a power rating of 0.25 watts and maintains a tolerance of 1%, making it suitable for precision applications. This resistor is constructed with cermet material, which offers excellent stability and low noise during operation. Typical applications include use in precision circuits, signal processing, and various electronic control modules, where accurate and stable resistance is crucial. With the product delivered in tape cut format, it provides a convenient solution for engineers engaged in prototyping and small-batch production.
Type SMD
Resistance 15kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Alternatives (3)


Trustpilot