TRU COMPONENTS 1583765 Cermet Resistor 12KΩ SMD 1206 0.25 W 1% 1Pc Tape Cut

TRU COMPONENTS 1583765 Cermet Resistor 12KΩ SMD 1206 0.25 W 1% 1Pc Tape Cut

MPN
1583765
EAN-13
2050004929546
Order Code
17-9077

Discontinued


TruComponents 1583765 is a cermet resistor designed for surface-mount technology with the designation 1206, indicating its size. This resistor possesses a resistance of 12 kO with a power rating of 0.25 watts, exhibiting a tolerance of 1%, which allows it to deliver precise performance in electronic circuits. The resistor is supplied in a tape cut format, typical for efficient handling and placement in manufacturing environments. Its physical composition and design make it particularly suitable for applications in electronic devices where reliability and high precision are paramount, such as in telecommunications, computing systems, and power management circuits. The use of a cermet material optimises stability and temperature coefficient, which is advantageous for maintaining performance under varying operational conditions.
Type SMD
Resistance 12kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot