TRU COMPONENTS 1583764 Cermet Resistor 7.5KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1583764
EAN-13
2050004929539
Order Code
17-9076
  • Free UK shipping available
View Full Product Range (88)
Qty Unit Price (Ex VAT)
1200+ £0.0035
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 365 in stock

TruComponents TC-1206S4F7501T5E203 is a precision cermet resistor featuring a resistance of 7.5 kO and a tolerance of 1%, designed in a compact SMD 1206 package. Engineered for surface mount technology, this resistor has a power rating of 0.25 watts, making it suitable for various electronics applications where space efficiency and reliability are critical. It is commonly used in circuit designs that demand precise resistance values for optimal performance, such as in signal processing and control systems. The component is supplied in tape cut form, facilitating ease of integration into automated assembly processes.
Type SMD
Resistance 7.5kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot