TRU COMPONENTS 1583763 Cermet Resistor 3.3KΩ SMD 1206 0.25 W 1% Tape Cut

TRU COMPONENTS 1583763 Cermet Resistor 3.3KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1583763
EAN-13
2050004929522
Order Code
17-9075
Country of Origin
China
View Full Product Range (88)

Discontinued


TruComponents 1583763 is a precision-engineered cermet resistor designed for surface mount applications, housed in a 1206 package. This component offers a resistance of 3.3 kO with a power rating of 0.25 W, ensuring reliable performance in circuits requiring precise current control. With a tolerance of 1%, it is suited for applications where accuracy is paramount, such as in precision amplifiers, signal processing circuits, and various electronic devices. The component is provided in a tape cut format, facilitating easy integration into automated assembly processes. Its robust design and consistency make it an excellent choice for engineers working with high-density boards and circuits demanding exact current regulation.
Type SMD
Resistance 3.3kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Alternatives (5)


Trustpilot