TRU COMPONENTS 1583762 Cermet Resistor 2.4KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1583762
EAN-13
2050004929515
Order Code
17-9074
  • Free UK shipping available
View Full Product Range (88)
Qty Unit Price (Ex VAT)
1050+ £0.0038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,031 in stock

TruComponents 1583762, TC-1206S4F2401T5E203, is a precision cermet resistor with a resistance value of 2.4 kO, designed for integration in surface-mount device (SMD) applications. This resistor is encapsulated in a 1206 case size, conforming to the industry-standard dimensions for ease of use in automated assembly processes, and supports a power rating of 0.25 watts. With a tolerance of 1%, this component provides precise resistance values suitable for applications requiring accurate current regulation and stability. Engineers typically employ these resistors in circuits for signal processing, current sensing, and voltage division, where dependability and precision are vital. Packaged as tape cut, this resistor is optimised for rapid deployment in both prototype and production environments.
Type SMD
Resistance 2.4kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot