TRU COMPONENTS 1583760 Cermet Resistor 1.6KΩ 1206 SMD 0.25 W 1% Tape Cut

MPN
1583760
EAN-13
2050004929492
Order Code
17-9072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (88)
Qty Unit Price (Ex VAT)
1050+ £0.0038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,047 in stock

TruComponents 1583760 showcases their precision-engineered TC-1206S4F1601T5E203 cermet resistor designed for surface-mount technology, specifically in a 1206 package size. With a resistance value of 1.6 kO, this resistor is crafted for applications requiring high precision, benefiting from a tolerance of 1% and a power rating of 0.25 W. Being implemented in critical circuits, these resistors provide reliable performance in signal processing, communication devices, and industrial electronics. The 1583760 component is delivered as a tape-cut option, facilitating ease of integration into automated assembly lines, thus optimising manufacturing efficiency. Offering robust thermal stability and operational reliability, this component is a key choice for engineers working on compact, high-density circuit designs.
Type SMD
Resistance 1.6kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot