TRU COMPONENTS 1583758 Cermet Resistor 130Ω SMD 1206 0.25 W 1% 100 PPM °C

TRU COMPONENTS 1583758 Cermet Resistor 130Ω SMD 1206 0.25 W 1% 100 PPM °C

MPN
1583758
EAN-13
2050004929478
Order Code
17-9070

Discontinued


TruComponents 1583758 is a cermet resistor designed for surface-mount applications in the 1206 package format. This product features a resistance of 130 ohms, with a power rating of 0.25 watts and a tolerance of 1%, ensuring precise performance in demanding electronic circuits. The resistor exhibits a temperature coefficient of 100 ppm/°C, making it suitable for applications where temperature stability is critical. Often utilised in precision instrumentation, data acquisition, and communications equipment, the TruComponents 1583758 cermet resistor provides reliable performance and is supplied as a single piece in a tape cut format, ideal for prototype or small-scale production runs.
Type SMD
Resistance 130Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.55mm

Trustpilot