TRU COMPONENTS 1583757 Cermet Resistor 120Ω SMD 1206 0.25 W 1% 100 PPM °C

TRU COMPONENTS 1583757 Cermet Resistor 120Ω SMD 1206 0.25 W 1% 100 PPM °C

MPN
1583757
EAN-13
2050004929461
Order Code
17-9069
Country of Origin
China

Discontinued


TruComponents 1583757 is a high-precision cermet resistor designed for surface-mount applications, offering a resistance of 120 ohms with a tolerance of 1%. Encased in a 1206 SMD package, this resistor supports a power rating of 0.25 watts, making it suitable for circuits where space is constrained, and precise resistance is critical. The temperature coefficient of resistance (TCR) is maintained at 100 ppm/°C, ensuring stability across varying temperatures. Often employed in precision digital and analogue circuits, this resistor is ideal for applications requiring consistent performance under different thermal conditions, such as in voltage dividers or in signal conditioning components. Its robust design ensures reliability and longevity, key attributes required in demanding operational environments.
Type SMD
Resistance 120Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.55mm

Trustpilot