TRU COMPONENTS 1583750 Cermet Resistor 680KΩ 0805 SMD 0.125W 1% 100PPM C

TRU COMPONENTS 1583750 Cermet Resistor 680KΩ 0805 SMD 0.125W 1% 100PPM C

MPN
1583750
EAN-13
2050004929393
Order Code
17-9064

Discontinued


TruComponents 1583750 is a high-precision cermet resistor designed in a standard 0805 surface-mount device (SMD) package, featuring a resistance value of 680 kO. This resistor is engineered to deliver reliable performance with a power rating of 0.125 watts and a tight tolerance of 1%, ensuring stable operation across various electronic applications. Its temperature coefficient of 100 ppm/°C further enhances its suitability for precision circuitry where temperature variation can impact performance. Often employed in signal processing, telecommunications, and instrumentation applications, this component facilitates the development of compact and robust electronic assemblies. The product is packaged in tape cut form, providing ease of use in automated production environments.
Type SMD
Resistance 680kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot