TRU COMPONENTS 1583747 Cermet Resistor 150KΩ 0805 SMD 0.125W 1% 100PPM°C

TRU COMPONENTS 1583747 Cermet Resistor 150KΩ 0805 SMD 0.125W 1% 100PPM°C

MPN
1583747
EAN-13
2050004929362
Order Code
17-9063

Discontinued


TruComponents 1583747 is a cermet resistor with a resistance value of 150 kO, designed for surface-mounted device (SMD) applications in the 0805 package size. This component is rated for a power dissipation of 0.125 watts and features a tolerance of 1%, ensuring precise performance in electronic circuits. It exhibits a temperature coefficient of resistance of 100 ppm/°C, which allows for stable operation over varying temperature ranges. Typically supplied in tape cut form, this resistor is well-suited for precision electronic applications such as signal processing, instrumentation, and telecommunications, where tight resistance tolerances and reliable thermal performance are essential.
Type SMD
Resistance 150kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Alternatives (4)


Trustpilot