TRU COMPONENTS 1583746 Cermet Resistor 47KΩ SMD 0805 1% 0.125 W 200 PPM °C

TRU COMPONENTS 1583746 Cermet Resistor 47KΩ SMD 0805 1% 0.125 W 200 PPM °C

MPN
1583746
EAN-13
2050004929355
Order Code
17-9062
Country of Origin
China

Discontinued


TruComponents 1583746, TC-0805S8F4702T5E203, is a precision cermet resistor engineered for surface-mount applications. This resistor features a resistance of 47 kO with a tolerance of 1% and is designed in the 0805 package size, suitable for automated assembly processes. It supports a power rating of 0.125 W and a temperature coefficient of 200 ppm/°C, ensuring reliable performance in temperature-varying environments. Such resistors are commonly employed in precision electronic circuits such as sensor interfaces and communication devices, where stability and accuracy are critical. The component is distributed in tape-cut format, facilitating straightforward integration into manufacturing workflows.
Type SMD
Resistance 47kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Alternatives (4)


Trustpilot