TRU COMPONENTS 1583742 Cermet Resistor 1.8KΩ SMD 0805 0.125 W 1% 100 PPM °C

TRU COMPONENTS 1583742 Cermet Resistor 1.8KΩ SMD 0805 0.125 W 1% 100 PPM °C

MPN
1583742
EAN-13
2050004929317
Order Code
17-9061

Discontinued


TruComponents 1583742 is a high-precision cermet resistor with a resistance value of 1.8 kO, packaged in a compact 0805 Surface-Mounted Device (SMD) form factor, which is integral to space-constrained circuit designs. Featuring a power rating of 0.125 watts and a tolerance of 1%, this resistor guarantees reliable performance in diverse electronic applications. The temperature coefficient of 100 ppm/°C provides stable resistance over varying temperature conditions, making it well-suited for precision electronic circuits, including signal processing and communication devices. The component is ideal for use in miniature circuits, where consistent performance and size efficiency are critical. Delivered in tape cut form for easy integration into automated assembly systems, this resistor adheres to high engineering standards for robust functionality.
Type SMD
Resistance 1.8kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Alternatives (5)


Trustpilot