TRU COMPONENTS 1583741 Cermet Resistor 1.6KΩ SMD 0805 0.125 W 1% Tape Cut

TRU COMPONENTS 1583741 Cermet Resistor 1.6KΩ SMD 0805 0.125 W 1% Tape Cut

MPN
1583741
EAN-13
2050004929300
Order Code
17-9060

Discontinued


TruComponents 1583741 is a cermet resistor with a resistance value of 1.6 kO in a surface-mount design (SMD) configuration, specifically in an 0805 package. This resistor is characterised by its power rating of 0.125 watts and a tolerance of 1%, ensuring precise performance in various circuit applications. It offers a temperature coefficient of 100 ppm/°C, which enhances stability under changing environmental conditions. Such components are ideal for integration into precision circuits, often used within telecommunications equipment, industrial controls, and automotive electronics where reliable and stable resistance values are imperative. Supplied in tape-cut format, it facilitates easy automated assembly.
Type SMD
Resistance 1.6kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot