TRU COMPONENTS 1583738 Cermet Resistor 15Ω SMD 0805 0.125W 1% 200PPM °C

TRU COMPONENTS 1583738 Cermet Resistor 15Ω SMD 0805 0.125W 1% 200PPM °C

MPN
1583738
EAN-13
2050004929270
Order Code
17-9058
Country of Origin
China

Discontinued


TruComponents 1583738 is a cermet resistor designed for surface-mount applications, characterised by its 0805 package size. This resistor offers a resistance value of 15 ohms with a power rating of 0.125 watts, ensuring precision with a tolerance of 1 %. It operates with a temperature coefficient of 200 ppm/°C, making it suitable for applications requiring stability across varying temperatures. The component is typically employed in electronic circuits where space efficiency and reliability are critical, such as in consumer electronics, communication devices, and automotive electronics. Its form factor and performance parameters make it ideal for dense circuit board designs, allowing for efficient and reliable system operation.
Type SMD
Resistance 15Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot