TRU COMPONENTS 1583718 Metal film resistor 2.2 kΩ Axial lead 0.25 W 1%

MPN
1583718
EAN-13
2050004929072
Order Code
17-9055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
250+ £0.0170
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,127 in stock

TRU COMPONENTS 1583718 is a precision metal film resistor with a resistance value of 2.2 kO, featuring an axial lead configuration and a power rating of 0.25 W. This resistor is characterised by a tolerance of 1%, ensuring reliable performance and high accuracy in various electronic circuits. The component, also identified by the part number TC-MF0W4FF2201A50203, is constructed in the 0207 package size, making it suitable for compact spaces in densely packed printed circuit boards. Metal film resistors like this one are commonly used in applications requiring stable and precise resistance, such as in analogue circuits, measurement devices, and audio equipment. The resistor offers excellent temperature stability and low noise, making it ideal for high-fidelity and sensitive electronic applications.
Type Metal film resistor
Resistance 2.2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot