TRU COMPONENTS 1583712 Metal film resistor 910 Ω Axial lead 0207 0.25 W 1%

MPN
1583712
EAN-13
2050004929010
Order Code
17-9051
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
250+ £0.0163
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,110 in stock

TRU COMPONENTS 1583712 is a metal film resistor characterised by its precise resistance of 910 ohms and an axial lead configuration in a 0207 package. This resistor offers a power rating of 0.25 watts and features a tolerance of 1%, making it suitable for applications where stability and reliability are crucial, such as in precision analogue circuits and signal processing equipment. The metal film construction provides excellent noise performance and long-term stability, enhancing its suitability for temperature-critical operations. Its design allows it to be employed in a variety of electronic designs, including audio amplifiers, instrumentation, and automotive electronics, where consistent performance over time is required. The 1583712 is a reliable choice for engineers seeking to maintain high precision in their systems.
Type Metal film resistor
Resistance 910Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot