TRU COMPONENTS 1583676 Metal film resistor 820Ω Axial 0.25W 1%

MPN
1583676
EAN-13
2050004929003
Order Code
17-9050
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
250+ £0.0165
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,657 in stock

TRU COMPONENTS 1583676 is a high-quality metal film resistor designed for precision applications requiring stable and reliable performance. Featuring a resistance value of 820 ohms, this axial resistor offers an impressive tolerance of 1%, ensuring accuracy in circuit implementations. Its power rating is 0.25 watts, making it suitable for low to moderate power applications. The resistor is conveniently sized in an axial form, ideal for through-hole mounting on printed circuit boards. With its superior construction, the TRU COMPONENTS 1583676 metal film resistor is commonly used in electronic circuits for filtering, signal processing, and biasing applications where a consistent ohmic value is crucial.
Type Metal film resistor
Resistance 820Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot