TRU COMPONENTS 1583661 metal film resistor 604 Ω axial lead 0.25 W 1%

MPN
1583661
EAN-13
2050004928990
Order Code
17-9049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
100+ £0.043
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,391 in stock

TRU COMPONENTS 1583661 is a metal film resistor with a specified resistance of 604 ohms, offering a precision tolerance of 1%. This axial leaded component is identified with the part number TC-MF0W4FF6040A10203 and is designed for a power rating of 0.25 watts, making it suitable for applications requiring reliable performance in low-power circuits. The resistor's metal film construction provides excellent stability and low noise characteristics, which are essential for precision electronic devices, including amplifiers and signal processing equipment. Its standard size and impedance values ensure compatibility across various electronic applications, effectively meeting the requirements for both prototyping and professional engineering use cases.
Type Metal film resistor
Resistance 604Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot