TRU COMPONENTS 1583660 Metal film resistor 392 Ω Axial lead 0207 0.25 W 1%

MPN
1583660
EAN-13
2050004928983
Order Code
17-9048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
150+ £0.033
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 734 in stock

TRU COMPONENTS 1583660 is a precision Metal Film Resistor featuring a resistance value of 392 ohms with an axial lead configuration. Its compact construction is indicated by the 0207 package size, while a power rating of 0.25 watts and a tolerance of 1% ensure consistent performance under various electrical conditions. This resistor, identified by its type number TC-MF0W4FF3920A10203, is well-suited for use in circuits requiring stable resistance with low noise and high reliability, often employed in signal and amplifier applications, where precise impedance control is critical. Its metal film composition provides excellent temperature stability and reliability, making it ideal for use in a range of electronic devices where stringent performance specifications are required.
Type Metal film resistor
Resistance 392Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot