TRU COMPONENTS 1583658 Metal film resistor 200Ω Axial lead 0.25W 1%

MPN
1583658
EAN-13
2050004928969
Order Code
17-9046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
300+ £0.0158
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,700 in stock

TRU COMPONENTS 1583658, also referenced as TC-MF0W4FF2000A50203, is a metal film resistor featuring a nominal resistance of 200 ohms with an axial lead configuration. This resistor utilises a metal film construction, offering superior stability and lower noise compared to carbon composition resistors, with a power rating of 0.25 watts and a tolerance of 1 percent. Designed in the Axial 0207 package, this component provides reliable performance for precision electronic circuits that require tight resistance tolerance and stable performance over a wide range of temperatures. The TRU COMPONENTS 1583658 resistor is ideal for applications in electronic devices where precise current control and signal integrity are paramount, such as audio equipment, instrumentation, and telecommunications systems. Its robust construction ensures durability, making it suitable for high-density mounting and diverse environmental conditions.
Type Metal film resistor
Resistance 200Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot