TRU COMPONENTS 1583656 Metal film resistor 178Ω Axial 0.25W 1% 0207

MPN
1583656
EAN-13
2050004928945
Order Code
17-9045
View Full Product Range (31)

Discontinued


TRU COMPONENTS 1583656 offers a high-precision solution with the TC-MF0W4FF1780A10203 metal film resistor, rated at 178 ohms. This component, with an axial lead configuration and a power rating of 0.25 watts, ensures reliable performance with a tolerance of 1%. Designed to fit within the 0207 size specification, this resistor is ideal for demanding applications requiring precise impedance control, such as audio equipment, measurement devices, and high-frequency applications where stability and accuracy are paramount. Its metal film construction provides excellent thermal stability and noise reduction, making it a preferred choice for engineers seeking durable and consistent performance in electronic circuits.
Type Metal film resistor
Resistance 178Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot