TRU COMPONENTS 1583655 TC-MF0W4FF1470A10203 Metal film resistor 147 Ω Axial

MPN
1583655
EAN-13
2050004928938
Order Code
17-9044
View Full Product Range (23)
Qty Unit Price (Ex VAT)
150+ £0.035
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 967 in stock

TRU COMPONENTS 1583655 TC-MF0W4FF1470A10203 is a metal film resistor with a resistance of 147 ohms, designed for precision and reliability in electronic circuits. This component features axial leads and conforms to the 0207 package size, with a power rating of 0.25 watts and a tolerance of 1%, ensuring accurate performance in a wide range of applications. Its low temperature coefficient enhances stability and is ideal for use in circuits requiring minimal resistance variation, such as audio applications, measurement instrumentation, and feedback loops in amplifiers. The resistor's robust metal film construction provides excellent noise performance and environmental resistance, making it a suitable choice for both commercial and industrial sectors. Its precise impedance and consistent performance make it an essential component for engineers demanding high-quality resistor solutions.
Type Metal film resistor
Resistance 147Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot