TRU COMPONENTS 1583654 Metal film resistor 130 Ω Axial 0.25 W 1%

MPN
1583654
EAN-13
2050004928921
Order Code
17-9043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
250+ £0.0192
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,364 in stock

TRU COMPONENTS part number 1583654, also known as TC-MF0W4FF1300A20203, is a metal film resistor with a resistance of 130 ohms, designed in an axial lead format. This component features a power rating of 0.25 watts, offering a precision of 1% tolerance, making it ideal for applications requiring stable and reliable resistance values. Metal film resistors like this one are known for their low noise properties and are commonly used in electronic circuits where precision and performance are critical, such as audio equipment, precision instrumentation, and control systems. The resistor's standardised 0207 encapsulation ensures compatibility with a range of electronic assemblies, facilitating its integration in various engineering projects.
Type Metal film resistor
Resistance 130Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot