TRU COMPONENTS 1583650 Metal film resistor 47 Ω Axial lead 0207 0.25 W 1%

MPN
1583650
EAN-13
2050004928884
Order Code
17-9041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
300+ £0.0146
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,410 in stock

TRU Components 1583650 refers to a metal film resistor with a resistance value of 47 ohms, designed with axial leads and encased in a 0207 package type. With a power rating of 0.25 watts and a tolerance of 1%, this resistor offers stable performance in precision applications where accurate resistance values are critical. Its metal film construction provides excellent temperature and load stability, making it suitable for use in electronic circuits where consistent impedance is required. Commonly employed in applications such as audio equipment, measurement instrumentation, and high-precision analogue circuits, this component is an essential part for engineers requiring reliable resistor performance.
Type Metal film resistor
Resistance 47Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot