TRU COMPONENTS 1583648 Metal film resistor 39.2 Ω Axial lead 0.25 W 1%

MPN
1583648
EAN-13
2050004928860
Order Code
17-9039
View Full Product Range (31)

Discontinued


TRU COMPONENTS 1583648, also known under the part number TC-MF0W4FF392JA10203, is a high-precision metal film resistor designed for applications requiring reliable and stable electrical performance. Featuring a resistance value of 39.2 ohms, this resistor provides an impressive tolerance of 1%, making it suitable for use in circuits where precise impedance matching is critical. With an axial lead configuration and a power rating of 0.25 watts, this component is well-suited for high-density printed circuit boards (PCBs) where space is limited. Thanks to its robust metal film construction, it is ideal for use in high-frequency and analogue circuitry where minimal noise and thermal stability are paramount. Engineers often employ these resistors in instrumentation, audio equipment, and precision measurement devices to ensure optimal functionality and performance under varying operating conditions.
Type Metal film resistor
Resistance 39.2Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot