TRU COMPONENTS 1583646 Metal film resistor 9.09 Ω Axial lead 0.25 W 1%

MPN
1583646
EAN-13
2050004928846
Order Code
17-9037
View Full Product Range (31)

Discontinued


TRU COMPONENTS 1583646 offers a robust metal film resistor known for its precision and reliability in electronic circuits. With a resistance of 9.09 ohms, this axial lead component is constructed to provide a high degree of stability and low noise in AC and DC applications. Its power rating of 0.25 watts with a tolerance of 1% makes it suitable for various precision applications, such as measuring instruments and audio equipment where consistent performance is crucial. This resistor, identified as TC-MF0W4FJ909KA10203, is designed following the 0207 package dimension, ensuring compatibility with a wide range of circuit boards and enhancing its versatility in both professional and educational electronics projects.
Type Metal film resistor
Resistance 9.09Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot