TRU COMPONENTS 1583644 Metal film resistor 6.49 Ω Axial lead 0.25 W 1%

MPN
1583644
EAN-13
2050004928822
Order Code
17-9035

Discontinued


TRU COMPONENTS presents the 1583644 metal film resistor, also known under the code TC-MF0W4FJ649KA10203. This resistor exhibits a resistance value of 6.49 ohms with an axial lead configuration, offering precise performance with a power rating of 0.25 watts and a tolerance of 1%. Constructed as a metal film resistor, it provides excellent stability, low noise, and reduced temperature coefficient, making it ideal for precision applications in electronic circuits. Its compact axial lead design, suitable for through-hole technology, caters to versatile use in signal processing, instrumentation, and other applications where reliability and precision are paramount. This component fits seamlessly into design environments requiring stringent control over impedance characteristics and is well-suited for both commercial and industrial electronics projects.
Type Metal film resistor
Resistance 6.49Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot