TRU COMPONENTS 1583642 Metal film resistor 3.6 Ω Axial lead 0.25 W 1%

MPN
1583642
EAN-13
2050004928808
Order Code
17-9034
Country of Origin
China
View Full Product Range (31)

Discontinued


TRU COMPONENTS 1583642 is a Metal Film Resistor with an impedance of 3.6 ohms, featuring an axial lead configuration and a power rating of 0.25 watts. This resistor, designated as TC-MF0W4FJ360KA20203, offers a precision of 1%, making it ideal for applications requiring high accuracy and stability. The 0207 package size provides compatibility with various electronic designs, particularly in areas where space constraints and thermal performance are critical. Commonly utilised in precision measurement equipment, audio devices, and signal processing circuits, this component ensures reliable performance in applications sensitive to variation and noise.
Type Metal film resistor
Resistance 3.6Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)


Trustpilot