TRU COMPONENTS 1583640 Metal film resistor 3 Ω Axial 0207 0.25 W 1%

MPN
1583640
EAN-13
2050004928785
Order Code
17-9033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
250+ £0.0173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,947 in stock

TRU COMPONENTS 1583640 is a high-precision metal film resistor, designated with the alternate description TC-MF0W4FJ300KA50203. This axial resistor features a resistance value of 3 ohms with a tolerance of 1%, featuring a 0207 package and a power rating of 0.25 watts. Engineered for applications requiring precise impedance control, this resistor is suitable for use in signal processing circuits where stability and reliability are paramount. With its axial leads, it is designed to integrate efficiently into a variety of electronic assemblies, offering consistent performance in both analogue and digital circuit designs. Such resistors are commonly employed in audio equipment, measurement instrumentation, and various electronic devices requiring meticulous resistance matching.
Type Metal film resistor
Resistance 3Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot