TRU COMPONENTS 1583639 Metal film resistor 1.91Ω Axial lead 0.25W 1% 0207

MPN
1583639
EAN-13
2050004928778
Order Code
17-9032
View Full Product Range (31)

Discontinued


TRU COMPONENTS' 1583639 Metal Film Resistor is an advanced component featuring a resistance value of 1.91 ohms with an axial lead configuration. This precision resistor is housed in a 0207 package and is designed to handle a power rating of 0.25 watts, with a tolerance of 1 percent, ensuring minimal deviation from the specified resistance value. Its construction utilises a metal film, which provides high stability and low noise characteristics, making it suitable for applications requiring precise and reliable performance. This resistor is ideal for various engineering applications such as precision circuits, signal processing, and audio equipment, where accurate resistance and durability are critical. The 02050004928778 part is trusted by professionals for its consistent performance in both industrial and consumer electronics.
Type Metal film resistor
Resistance 1.91Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot