TRU COMPONENTS 1583637 Carbon film resistor 82 kΩ Axial lead 0.25 W 5% 100 pcs

MPN
1583637
EAN-13
4016139312491
Order Code
17-9030
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
3+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 263 in stock

TRU COMPONENTS 1583637 Carbon Film Resistor is an 82 kO axial lead resistor, designated by the manufacturer part number TC-CFR0W4J0823KIT203. This component is engineered with a carbon film construction, providing stable and reliable resistance values with a tolerance of 5%, making it suitable for various electronic circuits. The resistor is rated at 0.25 W, indicating its capability to dissipate power efficiently within its specified limits, and comes in a kit of 100 pieces, facilitating bulk use in projects or manufacturing. The 0207 package size is ideal for applications requiring compact yet robust resistor placements, such as in precise impedance matching, voltage division, and signal conditioning tasks within consumer electronics, telecommunications, and industrial controls. This resistor is essential in designing circuits where precise resistance at a low power rating is critical for maintaining the overall performance and longevity of electronic systems.
Type Axial lead
Resistance 82kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot