TRU COMPONENTS 1583635 carbon film resistor 3.9 kΩ axial lead 0.25W 5% 100 pcs

MPN
1583635
EAN-13
4016139312477
Order Code
17-9028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 356 in stock

TRU COMPONENTS 1583635 presents a carbon film resistor with a resistance of 3.9 kO, designed in an axial lead configuration with a power rating of 0.25 W and a tolerance of 5%. This resistor is categorised under the 0207 size package, offering reliable performance with a precise impedance value crucial for electronic circuits. The carbon film construction provides good stability and noise performance, suitable for applications such as signal processing, radio frequency circuits, and general-purpose electronic devices. Engineers frequently utilise this component in designing and debugging prototypes and various electronic systems requiring resistive loads. The product comes in a convenient package of 100 pieces, ensuring ample availability for multiple project needs.
Type Axial lead
Resistance 3.9kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot