TRU COMPONENTS 1583631 Carbon film resistor 150 Ω Axial lead 100 pcs

MPN
1583631
EAN-13
4016139312439
Order Code
17-9024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 314 in stock

TRU COMPONENTS 1583631, also known by the alternate description TC-CFR0W4J0151KIT203, represents a set of carbon film resistors with a resistance value of 150 ohms and designed with axial leads. These resistors adhere to the 0207 size standard, possess a power rating of 0.25 watts, and feature a tolerance of 5 percent. With a package containing 100 pieces, these resistors are suitable for applications requiring reliable current limiting, voltage division, and signal conditioning. Typically used in circuit design, they provide stable impedance characteristics essential for analogue circuit blocking and biasing in both consumer electronics and industrial equipment. As carbon film resistors, they offer a balance of performance and cost-efficiency, making them a preferred choice for general-purpose electronic projects.
Type Axial lead
Resistance 150Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot