TRU COMPONENTS 1583630 Carbon film resistor 100Ω Axial 0.25W 5% 100pcs

MPN
1583630
EAN-13
4016139312422
Order Code
17-9023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 240 in stock

TRU COMPONENTS 1583630 delivers a pack of 100 carbon film resistors, noted for their reliable performance in various electronic circuits. These resistors have an impedance of 100 ohms, with a power rating of 0.25 watts, ensuring suitability for low-power applications. Engineered with a tolerance of 5%, these axial lead components comply with standard size 0207, making them an ideal choice for use where precise electrical resistance is necessary, such as in signal processing, biasing, and current limiting circuits. Their robust carbon film construction provides stable performance under a range of operating conditions, frequently utilised in audio, communication, and instrumentation systems.
Type Axial lead
Resistance 100Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot