TRU COMPONENTS 1583629 Carbon film resistor 82Ω Axial 0.25W 5% 100pcs

MPN
1583629
EAN-13
4016139312415
Order Code
17-9022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 332 in stock

TRU COMPONENTS part number 1583629 refers to a comprehensive kit of carbon film resistors, specifically engineered with a resistance of 82 ohms and designed with axial leads for easy incorporation into electronic circuits. Each resistor, characterised by its compact 0207 package, is rated for 0.25 watts and exhibits a tolerance of 5%, making it suitable for precision applications where resistance stability and uniformity are essential. Such resistors are typically utilised in signal processing, voltage regulation, and various other applications that require reliable current limiting and voltage division in both analogue and digital circuits. The set contains 100 pieces, providing ample quantities for prototyping and small-scale production usage. These resistors are a staple in both hobbyist and professional electronic assemblies, offering a balance of performance and economy.
Type Axial lead
Resistance 82Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot