TRU COMPONENTS 1583623 Carbon film resistor 2.2 MΩ Axial 0207 0.25 W 5%

MPN
1583623
EAN-13
2050004928747
Order Code
17-9018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0128
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,420 in stock

TRU COMPONENTS 1583623 is a carbon film resistor with a resistance value of 2.2 MO, designed for axial lead mounting with the specification 0207. This resistor is constructed to precise standards, providing reliable performance with a power rating of 0.25 W and a tolerance of 5%, making it suitable for applications requiring stable resistance under normal load conditions. The resistor's carbon film technology ensures a balance of cost-effectiveness and resistance stability, making it ideal for use in signal processing, filtering, and bias networks in a variety of electronic circuits. This component, identified by the part number TC-CFR0W4J0225A20203, is a versatile solution for engineers designing circuits that require predictable impedance characteristics. Its robust design, precise specifications, and high resistance value make it a crucial component in electrical performance and energy management applications.
Type Axial lead
Resistance 2.2mΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot