TRU COMPONENTS 1583621 Carbon film resistor 39 kΩ Axial lead 0.25 W 5% 0207

MPN
1583621
EAN-13
2050004928723
Order Code
17-9016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
500+ £0.0086
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 635 in stock

TRU COMPONENTS 1583621 is a precision carbon film resistor, identified by the part number TC-CFR0W4J0393A20203, offering a nominal resistance of 39 kO with an impedance tolerance of 5%. Engineered for reliability, this resistor features an axial lead design suited for a variety of circuit board applications, with a power rating of 0.25 W, making it suitable for low-power applications where precise resistance is essential. The 0207 package size is standard for compact circuit integration, providing efficient thermal management within its operational range. Carbon film resistors such as this are commonly employed in electronic devices for current regulation, signal conditioning, and voltage division, particularly in audio and high-frequency applications. Its robust performance is ideal for engineers seeking consistent quality and dependable electrical characteristics.
Type Axial lead
Resistance 39kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot