TRU COMPONENTS 1583619 Carbon film resistor 12 kΩ axial 0207 0.25 W 5%

MPN
1583619
EAN-13
2050004928709
Order Code
17-9014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10,920 in stock

TRU COMPONENTS 1583619 is a carbon film resistor characterised by a resistance value of 12 kO, making it suitable for various circuit applications requiring specific impedance control. The resistor, part number TC-CFR0W4J0123A50203, features an axial lead configuration with dimensions corresponding to the 0207 form factor, allowing for straightforward integration into PCB designs. With a power rating of 0.25 watts and a tolerance of 5%, this component is well-suited for signal conditioning, limiting current, and dividing voltages in electronic circuits where precise resistance values are necessary. Engineers commonly use such components in consumer electronics, industrial control systems, and instrumentation owing to their reliability and ease of use.
Type Axial lead
Resistance 12kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot