TRU COMPONENTS 1583612 Carbon film resistor 5.6 Ω Axial lead 0.25 W 5%

MPN
1583612
EAN-13
2050004928631
Order Code
17-9008
Country of Origin
China
View Full Product Range (148)
Qty Unit Price (Ex VAT)
350+ £0.0129
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

TRU COMPONENTS 1583612 is a carbon film resistor with a resistance value of 5.6 ohms and is designed with an axial lead configuration. This resistor, part number TC-CFR0W4J056JA20203, features a power rating of 0.25 watts with a tolerance of 5%, making it suitable for circuits where moderate precision is required. The resistor falls under the 0207 size category, indicating its standard size and compatibility with a wide range of electronic applications. Carbon film resistors are commonly used in applications such as amplifiers, audio equipment, and various types of signal processing circuits due to their stability and reliability. Its construction allows for effective noise reduction and consistent performance across its specified conditions.
Type Axial lead
Resistance 5.6Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot