TRU COMPONENTS 1583611 Metal film resistor 4.7 MΩ Axial lead 0207 0.25 W 1%

MPN
1583611
EAN-13
4016139312378
Order Code
17-9007
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 222 in stock

TRU COMPONENTS 1583611 is a precision metal film resistor with a resistance value of 4.7 MO, manufactured to high industry standards for accuracy and reliability. It features an axial lead design adhering to size specification 0207, making it suitable for a variety of electronic applications where compact, efficient components are essential. This resistor is rated for 0.25 W power dissipation and maintains a tolerance of 1%, ensuring consistent performance in circuits requiring precise resistance values. Typically used in signal processing, instrumentation, and audio applications, these resistors are ideal for situations demanding minimal variance in resistance across a range of environments. The product is widely utilised by engineers seeking dependable components for high-precision electronic assemblies.
Type Metal film resistor
Resistance 4.7mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot