TRU COMPONENTS 1583610 Metal film resistor 910 kΩ Axial lead 0.25 W 100 pcs

MPN
1583610
EAN-13
4016139312361
Order Code
17-9006
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

TRU COMPONENTS 1583610 offers a high-precision metal film resistor designed to meet the rigorous demands of various electronic applications. This resistor, with a resistance value of 910 kO, features an axial lead configuration and boasts a power rating of 0.25 watts. It is manufactured to tight tolerances, with an accuracy of 1%, ensuring consistent performance in critical circuits. The part number TC-MF0W4FF9103KIT203 is synonymous with reliable impedance control. These resistors are particularly suited for use in amplifier circuits, precision measurement devices, and signal processing equipment, where stability and accuracy are paramount. This kit contains 100 resistors, making it an ideal choice for both prototyping and production environments.
Type Metal film resistor
Resistance 910kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot