TRU COMPONENTS 1583609 Metal Film Resistor 560 kΩ Axial 0.25W 1% Pack of 100

MPN
1583609
EAN-13
4016139312354
Order Code
17-9005
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

TRU COMPONENTS 1583609 is a metal film resistor with an impedance of 560 kO, featuring axial leads and packaged in a 0207 size. This resistor can dissipate a power of 0.25 watts with a tolerance of 1%, providing precise resistance values ideal for applications requiring high accuracy and reliability. Metal film resistors are known for their stability and low temperature coefficient, which makes them suitable for use in precision circuits, signal processing equipment, and measurement instruments. The pack contains 100 units, meeting the needs of production environments or development projects where consistent performance is critical. These resistors are often employed in electronic designs where space is at a premium and component accuracy cannot be compromised.
Type Metal film resistor
Resistance 560kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot