TRU COMPONENTS 1583608 Metal film resistor 510 kΩ Axial 0.25W 1% 100 pcs

MPN
1583608
EAN-13
4016139312347
Order Code
17-9004
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

TRU COMPONENTS 1583608 is a metal film resistor with a resistance of 510 kO, designed in an axial package with dimensions of 0207. This component is rated at 0.25 watts with a tolerance of 1%, offering precision and reliability in various electronic circuits. The resistor's construction improves stability and decreases noise, making it suitable for high-frequency applications and circuits demanding tight resistance tolerances. Engineers commonly utilise this resistor in signal processing, precision instrumentation, and analogue circuits where impedance control is critical. The product comes in a packaging of 100 pieces, ensuring availability for multiple uses in both prototyping and production environments.
Type Metal film resistor
Resistance 510kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot