TRU COMPONENTS 1583606 Metal film resistor 300 kΩ Axial lead 0207 0.25 W 1%

MPN
1583606
EAN-13
4016139312323
Order Code
17-9002
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 200 in stock

TRU COMPONENTS 1583606 is a precision metal film resistor designed for high-stability applications, ideal for use in electronic circuits that demand reliable performance. This resistor has an axial lead configuration, conforming to size 0207, and features a resistance value of 300 kO with a tight tolerance of 1%, which ensures minimal deviation from specified resistance. It can handle a power rating of up to 0.25 W, making it suitable for various low-power applications. The metal film construction provides excellent temperature and load stability, along with low noise characteristics, which are critical in high-fidelity audio equipment, instrumentation, and sensor circuits. The TRU COMPONENTS 1583606 resistor is part of the TC-MF0W4FF3003KIT203 series, commonly utilised in precision circuits where reliability and exact resistance values are paramount.
Type Metal film resistor
Resistance 300kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot