TRU COMPONENTS 1583605 Metal film resistor 27 kΩ Axial 0207 0.25 W 1% 100 pcs

MPN
1583605
EAN-13
4016139312316
Order Code
17-9001
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 225 in stock

TRU COMPONENTS 1583605 offers a high-precision metal film resistor designed for various electronic applications. This specific component features a resistance of 27 kO and is constructed with an axial lead design, which conforms to the 0207 package code. With a power rating of 0.25 W and a tolerance of 1%, it ensures reliable performance in circuits requiring precise resistance values. The resistor comes in batches of 100, making it suitable for bulk assembly processes and prototyping in sectors such as telecommunications, instrumentation, and consumer electronics. Its features make it an ideal choice for engineers who demand stable and accurate impedance in their designs.
Type Metal film resistor
Resistance 27kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot