TRU COMPONENTS 1583601 Metal film resistor 240 Ω Axial lead 0.25 W 1% 100 pcs

MPN
1583601
EAN-13
4016139312279
Order Code
17-8997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

TRU COMPONENTS 1583601 is a metal film resistor featuring a resistance of 240 ohms with an axial lead configuration, housed in a 0207 package. This resistor type is characterised by a power rating of 0.25 watts and offers a tolerance of 1%, ensuring reliable performance in precision circuits. The metal film technology is effective in providing low noise and high stability against environmental changes, making it suitable for use in audio equipment, measurement devices, and signal processing applications. The product is supplied in a kit containing 100 pieces, each engineered for consistent electrical performance in various circuit designs. This component serves as an ideal choice for high-frequency and precision resistance applications where impedance accuracy is critical.
Type Metal film resistor
Resistance 240Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot