TRU COMPONENTS 1583599 Metal film resistor 12 Ω Axial lead 0.25 W 1 % 100 pcs

MPN
1583599
EAN-13
4016139312255
Order Code
17-8995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 340 in stock

TRU COMPONENTS 1583599, also known by its alternate designation TC-MF0W4FF120JKIT203, represents a precise metal film resistor designed for applications requiring consistent performance and reliability. This resistor features a resistance of 12 ohms with a tolerance of 1%, ensuring minimal deviation in electrical parameters, making it suitable for circuits where precision is paramount. With an axial lead configuration and a form factor of 0207, this component supports easy installation into a variety of electronic systems. The power rating of 0.25 watts allows it to manage moderate power levels while maintaining a stable performance, making it ideal for use in signal processing, precision audio equipment, and instrumentation circuits. Packaged in quantities of 100, these resistors facilitate efficient stocking and deployment in large-scale or small-scale projects.
Type Metal film resistor
Resistance 12Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot