TRU COMPONENTS 1583591 Cermet resistor 1.5 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

TRU COMPONENTS 1583591 Cermet resistor 1.5 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

MPN
1583591
EAN-13
2050004928563
Order Code
17-8991
Country of Origin
China

Discontinued


TruComponents 1583591 is a cermet resistor designed to provide a stable resistance of 1.5 kO in compact electronic circuits. This surface-mount device conforms to the 0603 footprint, making it suitable for dense circuit board layouts requiring precision and reliability. With a power rating of 0.2 watts and a tolerance of 5%, this resistor is engineered for applications where moderate power dissipation and accuracy are crucial. The temperature coefficient of 100 ppm/°C ensures minimal drift in resistance with temperature changes, making it ideal for environments subject to thermal variation. This component is commonly used in signal processing, precision instrumentation, and other electronic applications requiring reliable performance in a compact form factor.
Type SMD
Resistance 1.5kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot