TRU COMPONENTS 1583590 Cermet resistor 680 Ω SMD 0603 0.2 W 5% 100 ppm/°C

TRU COMPONENTS 1583590 Cermet resistor 680 Ω SMD 0603 0.2 W 5% 100 ppm/°C

MPN
1583590
EAN-13
2050004928556
Order Code
17-8990
Country of Origin
China

Discontinued


TruComponents 1583590 is a precision-engineered Cermet resistor designed for surface-mount applications and classified under type 0603 SMD resistors. This particular component offers a resistance value of 680 ohms with a power rating of 0.2 watts at a tolerance of 5 per cent, featuring a temperature coefficient of 100 ppm/°C, ensuring reliability in maintaining its resistance value across varying temperatures. Its compact 0603 size is ideal for densely populated printed circuit boards where space is a premium. The stability and precision of this resistor make it suitable for use in high-frequency and telecommunications circuits, precision measurement equipment, and other applications demanding consistent performance under varying environmental conditions. Typically supplied as tape cut, this component facilitates automated assembly processes common in modern electronic manufacturing.
Type SMD
Resistance 680Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot