TRU COMPONENTS 1583586 Cermet resistor 330 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

TRU COMPONENTS 1583586 Cermet resistor 330 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

MPN
1583586
EAN-13
2050004928518
Order Code
17-8988
Country of Origin
China
View Full Product Range (41)

Discontinued


TruComponents 1583586 is a cermet resistor with a resistance value of 330 kO, designed in an SMD 0603 package, providing a power rating of 0.2 watts. This precision component features a tolerance of 1% and a temperature coefficient of 100 ppm/°C, making it suitable for applications requiring stability under varying environmental conditions. Due to its small size and reliable performance, it is commonly utilised in surface mount technology for industrial, automotive, and consumer electronics, where compactness and efficiency are crucial. Additionally, its construction ensures long-term reliability and precision, which is essential for circuits requiring accurate resistance values. The product is available as a single piece in tape-cut format, facilitating integration into automated assembly processes.
Type SMD
Resistance 330kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot